072.58.852 | Ettinger

Flat cable clip, with adhesive film 1.1 mm, PA, natural, self-adhesive, (L x W x H) 53.6 x 19.3 x 13 mm, 072.58.852

Order No.: 13H1094
EAN: 4070211019241
MPN:
072.58.852
72.58.852
072.58.852 Ettinger Cable Holders Image 1
072.58.852 Ettinger Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1900 €
50 pcs.
1.1186 €
100 pcs.
1.0472 €
500 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Cable Clamp, 072.58.852, Ettinger

Flat Cable Clamp AFCC 39.6 mm, PA 6.6, natural with adhesive film 1.1 mm thick.

Technical specifications
Filter Property Value
Product type flat cable clip
Version with adhesive film 1.1 mm
Length 53.6 mm
Width 19.3 mm
Height 13 mm
Self-adhesive Yes
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes