072.58.834 | Ettinger
Flat cable clip, with adhesive film 1 mm, max. bundle Ø 60 mm, aluminum, natural, self-adhesive, (L x W x H) 52.4 x 9 x 14.3 mm, 072.58.834
Order No.: 13H1092
EAN: 4070211019227
MPN:
072.58.834
72.58.834
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Cable Clamp, 072.58.834, Ettinger
Flat Cable Clamp AFCC 50.8 mm, Aluminium with adhesive tape 1 mm thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Version | with adhesive film 1 mm | |
| max. Bundle diameter | 60 mm | |
| Length | 52.4 mm | |
| Width | 9 mm | |
| Height | 14.3 mm | |
| Self-adhesive | Yes | |
| Material | aluminum | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |