072.58.828 | Ettinger
Flat cable clip, with adhesive film 1 mm, max. bundle Ø 40 mm, aluminum, natural, self-adhesive, (L x W x H) 26.4 x 9 x 7.9 mm, 072.58.828
Order No.: 13H1091
EAN: 4070211019210
MPN:
072.58.828
72.58.828
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available in 5 Days: 2,300 pcs. - if ordered today
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Cable Clamp, 072.58.828, Ettinger
Flat Cable Clamp AFCC 25.4 mm, Aluminium with adhesive tape 1 mm thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Version | with adhesive film 1 mm | |
| max. Bundle diameter | 40 mm | |
| Length | 26.4 mm | |
| Width | 9 mm | |
| Height | 7.9 mm | |
| Self-adhesive | Yes | |
| Material | aluminum | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76161000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |