072.51.726 | Ettinger
Flat cable clamp, for 0.8-1.6 mm, max. bundle Ø 60 mm, PA, white, (L x W x H) 72 x 7 x 7.3 mm, 072.51.726
Order No.: 13H4059
EAN: 4070211017445
MPN:
072.51.726
72.51.726
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Cable Clamp, 072.51.726, Ettinger
Flat Cable Clamp to Snap-in, Polyamide 6.6, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clamp | |
| Version | for 0.8-1.6 mm | |
| max. Bundle diameter | 60 mm | |
| Length | 72 mm | |
| Width | 7 mm | |
| Height | 7.3 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |