072.51.426 | Ettinger

Flat cable clamp, for 0.8-1.6 mm, max. bundle Ø 30 mm, PA, white, (L x W x H) 42 x 7 x 7.3 mm, 072.51.426

Order No.: 13H4056
EAN: 4070211017414
MPN:
072.51.426
72.51.426
072.51.426 Ettinger Cable Holders Image 1
072.51.426 Ettinger Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Available in 5 Days: 6,200 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Cable Clamp, 072.51.426, Ettinger

Flat Cable Clamp to Snap-in, Polyamide 6.6, natural

Technical specifications
Filter Property Value
Product type flat cable clamp
Version for 0.8-1.6 mm
max. Bundle diameter 30 mm
Length 42 mm
Width 7 mm
Height 7.3 mm
Self-adhesive No
Material PA
Colour white
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes