072.51.276 | Ettinger
Flat cable clamp, for 0.8-1.6 mm, max. bundle Ø 18 mm, PA, white, (L x W x H) 27 x 7 x 7.3 mm, 072.51.276
Order No.: 13H4055
EAN: 4070211017407
MPN:
072.51.276
72.51.276
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 5 Days: 5,300 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Cable Clamp, 072.51.276, Ettinger
Flat Cable Clamp to Snap-in, Polyamide 6.6, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clamp | |
| Version | for 0.8-1.6 mm | |
| max. Bundle diameter | 18 mm | |
| Length | 27 mm | |
| Width | 7 mm | |
| Height | 7.3 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |