076.76.508 | Ettinger
Cover cap, gray for D-Sub 50 pole, 076.76.508
Order No.: 52F949
EAN: 4070211017100
MPN:
076.76.508
76.76.508
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7961 € *
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.4153 €
50 pcs.
3.1297 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 076.76.508, Ettinger
Cut-Out Cover for D-Sub 50-poles, 68.1 x 16.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | gray | |
| Suitable for | D-Sub 50 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |