076.76.258 | Ettinger
Cover cap, gray for D-Sub 25 pole, 076.76.258
Order No.: 52F947
EAN: 4070211017087
MPN:
076.76.258
76.76.258
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available in 5 Days: 2,330 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 076.76.258, Ettinger
Cut-Out Cover for D-Sub 25-poles, 54.0 x 14.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | gray | |
| Suitable for | D-Sub 25 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |