076.76.378 | Ettinger
Cover cap, gray for D-Sub 37 pole, 076.76.378
Order No.: 52F948
EAN: 4070211017094
MPN:
076.76.378
76.76.378
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Available in 5 Days: 530 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.4990 €
50 pcs.
2.2967 €
100 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 076.76.378, Ettinger
Cut-Out Cover for D-Sub 37-poles, 70.5 x 14.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | gray | |
| Suitable for | D-Sub 37 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |