076.76.098 | Ettinger

Cover cap, gray for D-Sub 9 pole, 076.76.098

Order No.: 52F945
EAN: 4070211017063
MPN:
076.76.098
76.76.098
076.76.098 Ettinger Accessories for D-Sub, USB and Computer Connectors Image 1
076.76.098 Ettinger Accessories for D-Sub, USB and Computer Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Available in 5 Days: 12,130 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover cap, 076.76.098, Ettinger

Cut-Out Cover for D-Sub 9-poles, 32 x 14.0 mm

Technical specifications
Filter Property Value
Product type cover cap
Version gray
Suitable for D-Sub 9 pole
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes