ET20176HY | ETEK Microelectronics

Power switch 3–26V, 0.7–5A, OVP, ET20176HY

Order No.: 71S0504
MPN:
ET20176HY
ET20176HY ETEK Microelectronics Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,677.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.5593 €

Current Limit Power Switch, ET20176HY, ETEK Microelectronics

The ET20176HY is a current limit N-Channel MOSFET power switch. It is designed to protect circuitry on the output from transients on the input. It also protects the input from undesired shorts and transients coming from the output. The current limit magnitude is controlled by an external resistor from ILIMIT to GND.

Features

  • Programmable Current Limit and Soft-Start Time
  • Selectable Over-Voltage Clamping Voltage
  • Fast Output Over-Voltage Protection(OVP) Response
  • Short-Circuit Protection
  • Over-Current Protection
  • Internal Thermal Shutdown Protection

Applications

  • SSD Hard Disk
  • PC Cards
  • Wireless Modem Data Cards
  • USB Power Distribution
  • USB Protection
  • Server PC
Technical specifications
Filter Property Value
Enclosure QFN-10
Assembly SMD
Output current 5 A
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes