ET20176H | ETEK Microelectronics
Power switch 3–26V, 0.7–5A, OVP, ET20176H
Order No.: 71S0502
MPN:
ET20176H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current Limit Power Switch, ET20176H, ETEK Microelectronics
The ET20176H is a current limit N-Channel MOSFET power switch. It is designed to protect circuitry on the output from transients on the input. It also protects the input from undesired shorts and transients coming from the output. The current limit magnitude is controlled by an external resistor from ILIMIT to GND.
Features
- Programmable Current Limit and Soft-Start Time
- Selectable Over-Voltage Clamping Voltage
- Fast Output Over-Voltage Protection(OVP) Response
- Short-Circuit Protection
- Over-Current Protection
- Internal Thermal Shutdown Protection
Applications
- SSD Hard Disk
- PC Cards
- Wireless Modem Data Cards
- USB Power Distribution
- USB Protection
- Server PC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DFN-8 | |
| Assembly | SMD | |
| Output current | 5 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |