ET6416 | ETEK Microelectronics
16 bit I²C bus I/O expander, VFBGA-24, ETEK Microelectronics ET6416
NCNR (non cancelable / non returnable)
I/O Expander, ET6416, ETEK Microelectronics
The ET6416 is a 16-bit general purpose I/O expander that provides remote I/O expansion for most micro-controller families via the I2C-bus interface. ET6416 provides a simple solution for I/O port expansion, which can be realized with little interconnection. In addition to providing a set of flexible GPIO ports, it also supports the level conversion between different voltage devices, so that it can be flexibly applied in multi voltage mixed signal environment.
ET6416 has two supply voltage port: VDDI and VDDP, VDDI provides the power supply voltage for the interface of the main control terminal(micro-controller) and VDDP provides the power supply voltage for the core circuit and Port P. ET6416 has four pairs of 8-bits registers: configuration register, input register, output register and polarity reversal register.
Features
- I2C-BUS to parallel port expander
- Active LOW reset input
- Open-drain active LOW interrupt output
- Polarity Inversion register
- Internal power-on reset
Applications
- Telecom Equipment
- Industrial automation equipment
- LED Drive Circuits
- Servers
| Filter | Property | Value |
|---|---|---|
| Product type | 16 bit I²C bus I/O expander | |
| Enclosure | VFBGA-24 | |
| Assembly | SMD | |
| Input voltage | 6.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |