ET3157Y | ETEK Microelectronics

Analog switch, SPDT, DFN-6, ETEK Microelectronics ET3157Y

Order No.: 71S0034
MPN:
ET3157Y
ET3157Y ETEK Microelectronics Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1980 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1980 €
100 pcs.
0.1649 €
250 pcs.
0.1254 €
1000 pcs.
0.1089 €
3000 pcs.
0.0923 €
*incl. VAT plus shipping costs
Subject to prior sale

Single SPDT Analog Switch, ET3157Y, ETEK Microelectronics

The ET3157Y is an advanced CMOS analog switch fabricated with silicon gate CMOS technology. It achieves very low propagation delay and RDSON resistances while maintaining CMOS low power dissipation. Analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The Select pin has over voltage protection that allows voltages above VCC, up to 6.0 V to be present on the pin without damage or disruption of operation of the part, regardless of the operating voltage.

Features

  • High speed and low delay
  • Low power dissipation
  • Standard CMOS logic levels

Applications

  • NTSC/PAL Video
  • Audio Signal Routing
  • SPDIF and HDTV
Technical specifications
Filter Property Value
Product type analog switch
Version SPDT
Enclosure DFN-6
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes