ET3157 | ETEK Microelectronics
Analog switch, SPDT, SC70-6, ETEK Microelectronics ET3157
NCNR (non cancelable / non returnable)
Single SPDT Analog Switch, ET3157, ETEK Microelectronics
The ET3157 is an advanced CMOS analog switch fabricated with silicon gate CMOS technology. It achieves very low propagation delay and RDSON resistances while maintaining CMOS low power dissipation. Analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The Select pin has over voltage protection that allows voltages above VCC, up to 6.0 V to be present on the pin without damage or disruption of operation of the part, regardless of the operating voltage.
Features
- High speed and low delay
- Low power dissipation
- Standard CMOS logic levels
Applications
- NTSC/PAL Video
- Audio Signal Routing
- SPDIF and HDTV
| Filter | Property | Value |
|---|---|---|
| Product type | analog switch | |
| Version | SPDT | |
| Enclosure | SC70-6 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85429000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |