ET2104Y | ETEK Microelectronics

Level converter, bidirectional, QFN-12, ETEK Microelectronics ET2104Y

Order No.: 71S0014
MPN:
ET2104Y
ET2104Y ETEK Microelectronics Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3094 €

4-bit Level Translator, ET2104Y, ETEK Microelectronics

The ET2104Y is a high-performance configurable dual-voltage-supply translator for bi-directional voltage translation over a wide range of input and output voltages levels. The ET2104 also works in a push-pull environment. It is intended for use as a voltage translator between I2C-Bus compliant masters and slaves. Internal 10KΩ pull-up resistors are provided. The device is designed so the A port tracks the VCCA level and the B port tracks the VCCB level.

This allows for bi-directional A/B-port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from1.65V to 5.5V. Either VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The four ports of the device have automatic direction-sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Features

  • No Direction Control Needed
  • Open-Drain Inputs / Outputs
  • Works in Push Pull Environment
  • Accommodates Standard-Mode and Fast-Mode I2C-Bus Devices
  • Supports I2C Clock Stretching & Multi-Master
Technical specifications
Filter Property Value
Product type level converter
Version bidirectional
Enclosure QFN-12
Assembly SMD
Number of channels 4
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85429000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes