ET2104 | ETEK Microelectronics
Level converter, bidirectional, CSP-12, ETEK Microelectronics ET2104
NCNR (non cancelable / non returnable)
4-bit Level Translator, ET2104, ETEK Microelectronics
The ET2104 is a high-performance configurable dual-voltage-supply translator for bi-directional voltage translation over a wide range of input and output voltages levels. The ET2104 also works in a push-pull environment. It is intended for use as a voltage translator between I2C-Bus compliant masters and slaves. Internal 10KΩ pull-up resistors are provided. The device is designed so the A port tracks the VCCA level and the B port tracks the VCCB level.
This allows for bi-directional A/B-port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from1.65V to 5.5V. Either VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The four ports of the device have automatic direction-sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.
Features
- No Direction Control Needed
- Open-Drain Inputs / Outputs
- Works in Push Pull Environment
- Accommodates Standard-Mode and Fast-Mode I2C-Bus Devices
- Supports I2C Clock Stretching & Multi-Master
| Filter | Property | Value |
|---|---|---|
| Product type | level converter | |
| Version | bidirectional | |
| Enclosure | CSP-12 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |