ET2102S | ETEK Microelectronics
Level converter, bidirectional, SOT-23, ETEK Microelectronics ET2102S
NCNR (non cancelable / non returnable)
2 Bit Level Translator, ET2102S, ETEK Microelectronics
The ET2102S is a high-performance configurable dual-voltage-supply translator for bi-directional voltage translation over a wide range of input and output voltages levels. The ET2102 also works in a push-pull environment. It is intended for use as a voltage translator between I2C bus compliant masters and slaves. Internal 10KΩ pull-up resistors are provided. The device is designed so the A port tracks the VCCA level and the B port tracks the VCCB level.
This allows for bi-directional A/B port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from 1.65V to 5.5V. Either VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The two ports of the device have automatic direction-sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.
Features
- No direction control needed
- Open-drain inputs / outputs
- Works in push pull environment
- Accommodates standard-mode and fast-mode I2C-bus devices
- Supports I2C clock stretching & multi-master
| Filter | Property | Value |
|---|---|---|
| Product type | level converter | |
| Version | bidirectional | |
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |