ET2102 | ETEK Microelectronics

Level converter, bidirectional, QFN-8, ETEK Microelectronics ET2102

Order No.: 71S0004
MPN:
ET2102
ET2102 ETEK Microelectronics Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2866 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2866 €
100 pcs.
0.2387 €
250 pcs.
0.1815 €
1000 pcs.
0.1576 €
3000 pcs.
0.1338 €
*incl. VAT plus shipping costs
Subject to prior sale

2 Bit Level Translator, ET2102, ETEK Microelectronics

The ET2102 is a high-performance configurable dual-voltage-supply translator for bi-directional voltage translation over a wide range of input and output voltages levels. The ET2102 also works in a push-pull environment. It is intended for use as a voltage translator between I2C bus compliant masters and slaves. Internal 10KΩ pull-up resistors are provided. The device is designed so the A port tracks the VCCA level and the B port tracks the VCCB level.

This allows for bi-directional A/B port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from 1.65V to 5.5V. Either VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The two ports of the device have automatic direction-sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Features

  • No direction control needed
  • Open-drain inputs / outputs
  • Works in push pull environment
  • Accommodates standard-mode and fast-mode I2C-bus devices
  • Supports I2C clock stretching & multi-master
Technical specifications
Filter Property Value
Product type level converter
Version bidirectional
Enclosure QFN-8
Assembly SMD
Number of channels 2
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes