ET7H150Y | ETEK Microelectronics
Voltage regulators, 5 V, 300 mA, positive, DFN-4, ET7H150Y
Order No.: 71S0234
MPN:
ET7H150Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0793 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0793 €
100 pcs.
0.0660 €
250 pcs.
0.0502 €
1000 pcs.
0.0436 €
3000 pcs.
0.0370 €
*incl. VAT plus shipping costs
Subject to prior sale
Input, ET7H150Y, ETEK Microelectronics
The ET7H150Y is a 30µA LDO with a 200mA output capability. It uses an advanced CMOS process and a PMOSFET pass device to achieve low noise, fast start-up, and excellent output accuracy. The dynamic transient boost feature improves transient response for wireless communication applications.
Features
- Excellent line / load regulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-4 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.5-16 V | |
| Output voltage DC | 5 V | |
| Output current | 300 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |