ET7H133B | ETEK Microelectronics

Voltage regulators, 3.3 V, 300 mA, positive, SOT-89-3, ET7H133B

Order No.: 71S0224
MPN:
ET7H133B
ET7H133B ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2036 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2036 €
100 pcs.
0.1697 €
250 pcs.
0.1290 €
1000 pcs.
0.1120 €
3000 pcs.
0.0951 €
*incl. VAT plus shipping costs
Subject to prior sale

Input, ET7H133B, ETEK Microelectronics

The ET7H133B is a 30µA LDO with a 200mA output capability. It uses an advanced CMOS process and a PMOSFET pass device to achieve low noise, fast start-up, and excellent output accuracy. The dynamic transient boost feature improves transient response for wireless communication applications.

Features

  • Excellent line / load regulation
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-89-3
Version fixed
Number of Regulators 1
Input voltage AC 2.5-16 V
Output voltage DC 3.3 V
Output current 300 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes