ET63333YB | ETEK Microelectronics
Voltage regulators, 3.3 V, 300 mA, positive, DFN-4, ET63333YB
Order No.: 71S0346
MPN:
ET63333YB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0910 € *
Available: 3,000 pcs.
Total Price:
0.91 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0910 €
100 pcs.
0.0759 €
250 pcs.
0.0577 €
1000 pcs.
0.0501 €
3000 pcs.
0.0425 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-Low IQ, ET63333YB, ETEK Microelectronics
The ET63333YB is a CMOS low-dropout regulator designed specifically for portable battery-powered applications that require ultra-low quiescent current. The ultra-low typical consumption of 0.6 μA ensures long battery life, and the dynamic transient boost feature improves device transient response for wireless communication applications.
Features
- Over-Current Protection
- Thermal Shutdown Protection
Applications
- Battery Powered Equipments
- Portable Communication Equipments
- Cameras, Image Sensors and Camcorders
- Label Information
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-4 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.2-5.5 V | |
| Output voltage DC | 3.3 V | |
| Output current | 300 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |