ET63328YB | ETEK Microelectronics

Voltage regulators, 2.8 V, 300 mA, positive, DFN-4, ET63328YB

Order No.: 71S0344
MPN:
ET63328YB
ET63328YB ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0884 € *
Available: 3,000 pcs.
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0884 €
100 pcs.
0.0737 €
250 pcs.
0.0559 €
1000 pcs.
0.0486 €
3000 pcs.
0.0413 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-Low IQ, ET63328YB, ETEK Microelectronics

The ET63328YB is a CMOS low-dropout regulator designed specifically for portable battery-powered applications that require ultra-low quiescent current. The ultra-low typical consumption of 0.6 μA ensures long battery life, and the dynamic transient boost feature improves device transient response for wireless communication applications.

Features

  • Over-Current Protection
  • Thermal Shutdown Protection

Applications

  • Battery Powered Equipments
  • Portable Communication Equipments
  • Cameras, Image Sensors and Camcorders
  • Label Information
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-4
Version fixed
Number of Regulators 1
Input voltage AC 2.2-5.5 V
Output voltage DC 2.8 V
Output current 300 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes