ET5HAADJYB | ETEK Microelectronics
Voltage regulators, 0.8-6 V, 1 A, positive, DFN-6, ET5HAADJYB
Order No.: 71S0106
MPN:
ET5HAADJYB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1580 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1580 €
100 pcs.
0.1316 €
250 pcs.
0.1001 €
1000 pcs.
0.0869 €
3000 pcs.
0.0738 €
*incl. VAT plus shipping costs
Subject to prior sale
High Speed LDO, ET5HAADJYB, ETEK Microelectronics
The ET5HAADJ is a low noise LDO with enable function, the output operates from 0.8V to 5.5V . The characteristics are low noise and good PSRR and low dropout voltage, make this device ideal for portable consumer applications. The ET5HAADJ can operate with up to 20V input.
Applications
- Consumer and Industrial Equipment Point of Regulation
- Switching Power Supply Post Regulation
- Battery Chargers
- Hard Drive Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-6 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.7-20 V | |
| Output voltage DC | 0.8-6 V | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |