ET5HAADJEB | ETEK Microelectronics

Voltage regulators, 0.8-6 V, 1 A, positive, ESOP-8, ET5HAADJEB

Order No.: 71S0104
MPN:
ET5HAADJEB
ET5HAADJEB ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2705 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2705 €
100 pcs.
0.2254 €
250 pcs.
0.1712 €
1000 pcs.
0.1488 €
3000 pcs.
0.1263 €
*incl. VAT plus shipping costs
Subject to prior sale

High Speed LDO, ET5HAADJEB, ETEK Microelectronics

The ET5HAADJ is a low noise LDO with enable function, the output operates from 0.8V to 5.5V . The characteristics are low noise and good PSRR and low dropout voltage, make this device ideal for portable consumer applications. The ET5HAADJ can operate with up to 20V input.

Applications

  • Consumer and Industrial Equipment Point of Regulation
  • Switching Power Supply Post Regulation
  • Battery Chargers
  • Hard Drive Controllers
Technical specifications
Filter Property Value
Assembly SMD
Enclosure ESOP-8
Version adjustable
Number of Regulators 1
Input voltage AC 2.7-20 V
Output voltage DC 0.8-6 V
Output current 1 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes