ET5HA50EB | ETEK Microelectronics
Voltage regulators, 5 V, 1 A, positive, ESOP-8, ET5HA50EB
Order No.: 71S0110
MPN:
ET5HA50EB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1697 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1697 €
100 pcs.
0.1414 €
250 pcs.
0.1075 €
1000 pcs.
0.0933 €
3000 pcs.
0.0791 €
*incl. VAT plus shipping costs
Subject to prior sale
High Speed LDO, ET5HA50EB, ETEK Microelectronics
The ET5HA50EB is a low-noise LDO with an enable function. The output operates from 0.8V to 5.5V in 0.1V steps. It features low noise, good PSRR, and low dropout voltage, making the device ideal for portable consumer applications. The ET5HA50EB can operate with up to a 20V input.
Applications
- Consumer and Industrial Equipment Point of Regulation
- Switching Power Supply Post Regulation
- Battery Chargers
- Hard Drive Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | ESOP-8 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.7-20 V | |
| Output voltage DC | 5 V | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |