ET5HA50BB | ETEK Microelectronics

Voltage regulators, 5 V, 1 A, positive, SOT-89-3, ET5HA50BB

Order No.: 71S0108
MPN:
ET5HA50BB
ET5HA50BB ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
100 pcs.
0.4284 €
250 pcs.
0.3332 €
1000 pcs.
0.2862 €
*incl. VAT plus shipping costs
Subject to prior sale

High Speed LDO, ET5HA50BB, ETEK Microelectronics

The ET5HA50BB is a low-noise LDO with an enable function. The output operates from 0.8V to 5.5V in 0.1V steps. It features low noise, good PSRR, and low dropout voltage, making the device ideal for portable consumer applications. The ET5HA50BB can operate with up to a 20V input.

Applications

  • Consumer and Industrial Equipment Point of Regulation
  • Switching Power Supply Post Regulation
  • Battery Chargers
  • Hard Drive Controllers
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-89-3
Version fixed
Number of Regulators 1
Input voltage AC 2.7-20 V
Output voltage DC 5 V
Output current 1 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes