ET5H230F | ETEK Microelectronics

Voltage regulators, 3 V, 300 mA, positive, SOT-89-3, ET5H230F

Order No.: 71S0288
MPN:
ET5H230F
ET5H230F ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0714 €
250 pcs.
0.0543 €
1000 pcs.
0.0471 €
*incl. VAT plus shipping costs
Subject to prior sale

High Input Very-Low IQ, ET5H230F, ETEK Microelectronics

The ET5H230F is a high-input, very low IQ 300mA LDO with an enable function that operates from 1.8V to 5V. It is designed specifically for portable battery-powered applications that require ultra-low quiescent current. The very low consumption of typically 2.5μA ensures long battery life, and the dynamic transient boost feature improves transient response for wireless communication applications.

Features

  • Excellent Load/Line Transient Response
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-89-3
Version fixed
Number of Regulators 1
Input voltage AC 22.5-36 V
Output voltage DC 3 V
Output current 300 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes