ET5H230B | ETEK Microelectronics
Voltage regulators, 3 V, 300 mA, positive, SOT-89-3, ET5H230B
Order No.: 71S0286
MPN:
ET5H230B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0803 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0803 €
100 pcs.
0.0670 €
250 pcs.
0.0509 €
1000 pcs.
0.0441 €
*incl. VAT plus shipping costs
Subject to prior sale
High Input Very-Low IQ, ET5H230B, ETEK Microelectronics
The ET5H230B is a high-input, very low IQ 300mA LDO with an enable function that operates from 1.8V to 5V. It is designed specifically for portable battery-powered applications that require ultra-low quiescent current. The very low consumption of typically 2.5μA ensures long battery life, and the dynamic transient boost feature improves transient response for wireless communication applications.
Features
- Excellent Load/Line Transient Response
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-89-3 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 22.5-36 V | |
| Output voltage DC | 3 V | |
| Output current | 300 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |