ET5H150S | ETEK Microelectronics
LDO 150mA, High-Vin, Low-IQ, ET5H150S
Order No.: 71S0158
MPN:
ET5H150S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
100 pcs.
0.4879 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
3000 pcs.
0.2745 €
*incl. VAT plus shipping costs
Subject to prior sale
High Input Very-Low IQ, ET5H150S, ETEK Microelectronics
The ET5H150S is a high-input, very low IQ 150mA LDO that operates from 1.8V to 5V. It is designed specifically for portable battery-powered applications that require ultra-low quiescent current. The very low consumption of 1.5μA ensures long battery life, and the dynamic transient boost feature improves transient response for wireless communication applications.
Features
- Excellent load/line transient response
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |