ET5H133S | ETEK Microelectronics

Voltage regulators, 3.3 V, 150 mA, positive, SOT-23-3, ET5H133S

Order No.: 71S0148
MPN:
ET5H133S
ET5H133S ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1017 €
100 pcs.
0.0848 €
250 pcs.
0.0645 €
1000 pcs.
0.0559 €
3000 pcs.
0.0475 €
*incl. VAT plus shipping costs
Subject to prior sale

High Input Very-Low IQ, ET5H133S, ETEK Microelectronics

The ET5H133S is a high-input, very low IQ 150mA LDO that operates from 1.8V to 5V. It is designed specifically for portable battery-powered applications that require ultra-low quiescent current. The very low consumption of 1.5μA ensures long battery life, and the dynamic transient boost feature improves transient response for wireless communication applications.

Features

  • Excellent load/line transient response
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23-3
Version fixed
Number of Regulators 1
Input voltage AC 3-30 V
Output voltage DC 3.3 V
Output current 150 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85429000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes