ET5H130B | ETEK Microelectronics
Voltage regulators, 3 V, 150 mA, positive, SOT-89-3, ET5H130B
Order No.: 71S0138
MPN:
ET5H130B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0884 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0884 €
100 pcs.
0.0737 €
250 pcs.
0.0559 €
1000 pcs.
0.0486 €
*incl. VAT plus shipping costs
Subject to prior sale
High Input Very-Low IQ, ET5H130B, ETEK Microelectronics
The ET5H130B is a high-input, very low IQ 150mA LDO that operates from 1.8V to 5V. It is designed specifically for portable battery-powered applications that require ultra-low quiescent current. The very low consumption of 1.5μA ensures long battery life, and the dynamic transient boost feature improves transient response for wireless communication applications.
Features
- Excellent load/line transient response
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-89-3 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 3-30 V | |
| Output voltage DC | 3 V | |
| Output current | 150 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |