ET5A0ADJYB | ETEK Microelectronics

Voltage regulators, 0.75-4.3 V, 1 A, positive, DFN-8, ET5A0ADJYB

Order No.: 71S0202
MPN:
ET5A0ADJYB
ET5A0ADJYB ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.9044 €

Low Dropout LDO, ET5A0ADJYB, ETEK Microelectronics

The ET5A0ADJYB is CMOS-based low-dropout, low-power linear regulators, offering 1A with low dropout voltage, high ripple rejection, high output accuracy and low supply current. The ET5A0ADJY2B consist of an accurate voltage-reference block, an error amplifier, a voltage-setting resistor net, a PMOSFET pass device, a thermal-shutdown circuit, and a current limit circuit with short protection. The ET5A0ADJYB use a type of outstanding CMOS process to minimize the supply current. A low on-resistance PMOS pass device is equipped for lower dropout voltage. ET5A0ADJYB also possess the CE function to save more energy and extend the battery life. The ET5A0ADJYB can choose the output current 1.0A. The output voltage can be adjusted from 0.75v to 4.3v using two external resistors.

Features

  • Excellent Load/Line Transient Response
  • Built-in Over Current Protection and Thermal Shutdown circuit
  • Built-in Auto-discharging circuit
  • Reverse Current Protection

Applications

  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for TV, notebook PC and home electric appliance
  • Constant-voltage power supply for portable equipment
  • Label Information
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-8
Version adjustable
Number of Regulators 1
Input voltage AC 1.8-5.5 V
Output voltage DC 0.75-4.3 V
Output current 1 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes