ET5A018YB | ETEK Microelectronics

Voltage regulators, 1.8 V, 1 A, positive, DFN-8, ET5A018YB

Order No.: 71S0206
MPN:
ET5A018YB
ET5A018YB ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1634 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1634 €
100 pcs.
0.1361 €
250 pcs.
0.1034 €
1000 pcs.
0.0898 €
3000 pcs.
0.0763 €
*incl. VAT plus shipping costs
Subject to prior sale

Very-Low Dropout High PSRR, ET5A018YB, ETEK Microelectronics

The ET5A018YB is a fixed-output 1A LDO with an auto-discharge function. It uses an advanced CMOS process and a PMOSFET pass device to achieve a high power supply rejection ratio (PSRR), low noise, very low dropout, fast start-up, and excellent output accuracy. The ET5A018YB is stable with a 1.0–10μF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve excellent regulation and transient response. The output current can be selected between 500mA and 1A by setting the LCON pin high or low.

Features

  • Excellent Load/Line Transient Response
  • Built-in Over Current Protection and Thermal Shutdown circuit
  • Built-in inrush current suppression circuit and current limit circuit
  • Reverse Current Protection

Applications

  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for TV, notebook PC and home electric appliance
  • Constant-voltage power supply for portable equipment
  • Label Information
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-8
Version fixed
Number of Regulators 1
Input voltage AC 1.8-5.5 V
Output voltage DC 1.8 V
Output current 1 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes