ET553ADJTBAM | ETEK Microelectronics
Voltage regulators, -0.3-6.0 V, 500 mA, positive, ET553ADJTBAM
Order No.: 71S0386
MPN:
ET553ADJTBAM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1357 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
100 pcs.
0.1131 €
250 pcs.
0.0859 €
1000 pcs.
0.0746 €
3000 pcs.
0.0633 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Version | adjustable | |
| Input voltage AC | 1.9-5.5 V | |
| Output voltage DC | -0.3-6.0 V | |
| Output current | 500 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |