ET55328B | ETEK Microelectronics

Voltage regulators, 2.8 V, 500 mA, positive, SOT-23-5, ET55328B

Order No.: 71S0394
MPN:
ET55328B
ET55328B ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0670 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0670 €
100 pcs.
0.0558 €
250 pcs.
0.0424 €
1000 pcs.
0.0368 €
3000 pcs.
0.0313 €
*incl. VAT plus shipping costs
Subject to prior sale

Low Dropout LDO, ET55328B, ETEK Microelectronics

The ET55328B is a CMOS-based low-dropout (LDO), low-power linear regulator that delivers up to 500 mA with low dropout voltage, high ripple rejection, high output accuracy, and low supply current. The ET553XX consists of an accurate voltage reference, an error amplifier, a resistor network for voltage setting, a PMOSFET pass device, a thermal shutdown circuit, and a current limit circuit with short-circuit protection. The ET55328B uses an advanced CMOS process to minimize supply current. A low on-resistance PMOS pass device enables low dropout voltage. It also features an enable (EN) function to reduce power consumption and extend battery life.

Features

  • Excellent Load / Line Transient Response
  • Built-in Over Current Protection and Thermal Shutdown circuit
  • Built-in Inrush Current Suppression circuit and Current Limit
  • Built-in Auto-discharging circuit

Applications

  • Constant-Voltage Power Supply for Battery-Powered Device
  • Constant-Voltage Power Supply for TV, Notebook PC and Home Electric Appliance
  • Constant-Voltage Power Supply for Portable Equipment
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23-5
Version fixed
Number of Regulators 1
Input voltage AC 1.9-5.5 V
Output voltage DC 2.8 V
Output current 500 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes