ET55112YB | ETEK Microelectronics
Voltage regulators, 1.2 V, 800 mA, positive, DFN-4, ET55112YB
NCNR (non cancelable / non returnable)
Dual-Rail, ET55112YB, ETEK Microelectronics
The ET55112YB is a CMOS-based low-dropout, low-power linear regulator that offers 800mA with an NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides a very stable and accurate output voltage with low noise, high ripple rejection, and low supply current, making it suitable for space-constrained, noise-sensitive applications. The ET55112YB consists of an accurate voltage reference block, an error amplifier, a thermal shutdown circuit, and a current limit circuit.
Features
- Built-in Over Current Protection and Thermal Shutdown Circuit
- Built-in Auto-discharging Circuit
- Built-in Under Voltage Lock-out
Applications
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for smartphones, tablets
- Constant-voltage power supply for cameras, DVRs, STB and camcorders
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-4 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 0.8-5.5 V | |
| Output voltage DC | 1.2 V | |
| Output current | 800 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |