ET551105YB | ETEK Microelectronics

Voltage regulators, 1.05 V, 800 mA, positive, DFN-4, ET551105YB

Order No.: 71S0090
MPN:
ET551105YB
ET551105YB ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1098 € *
Available: 3,000 pcs.
Total Price:
1.10 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1098 €
100 pcs.
0.0915 €
250 pcs.
0.0695 €
1000 pcs.
0.0603 €
3000 pcs.
0.0513 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual-Rail, ET551105YB, ETEK Microelectronics

The ET551105YB is a CMOS-based low-dropout, low-power linear regulator that offers 800mA with an NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides a very stable and accurate output voltage with low noise, high ripple rejection, and low supply current, making it suitable for space-constrained, noise-sensitive applications. The ET551105YB consists of an accurate voltage reference block, an error amplifier, a thermal shutdown circuit, and a current limit circuit.

Features

  • Built-in Over Current Protection and Thermal Shutdown Circuit
  • Built-in Auto-discharging Circuit
  • Built-in Under Voltage Lock-out

Applications

  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for smartphones, tablets
  • Constant-voltage power supply for cameras, DVRs, STB and camcorders
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-4
Version fixed
Number of Regulators 1
Input voltage AC 0.8-5.5 V
Output voltage DC 1.05 V
Output current 800 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85429000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes