ET54211Y1B | ETEK Microelectronics

Voltage regulators, 1.1 V, 400 mA, positive, DFN-4, ET54211Y1B

Order No.: 71S0382
MPN:
ET54211Y1B
ET54211Y1B ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1132 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1132 €
100 pcs.
0.0942 €
250 pcs.
0.0716 €
1000 pcs.
0.0622 €
10000 pcs.
0.0528 €
*incl. VAT plus shipping costs
Subject to prior sale

Low-Voltage Output, ET54211Y1B, ETEK Microelectronics

The ET54211Y1B is a low-voltage 400 mA voltage regulator. It operates with an input voltage as low as 1.1 V, and the output voltage can be set starting from 0.7 V. The output voltage accuracy is improved to ±2% due to a built-in transistor with low on-resistance. It consists of a voltage reference, an error amplifier, a resistor network for voltage setting, and a current limit circuit for over-current protection. The ET54211Y1B uses an advanced CMOS process to minimize supply current. A low on-resistance PMOS pass device enables low dropout voltage. It also features an enable (EN) function to reduce power consumption and extend battery life. The EN pin allows the regulator to switch to standby mode.

Features

  • Excellent Load/Line Transient Response
  • Built-in Fold Back Protection Circuit
  • Built-in Constant Slope Circuit
  • Built-in Auto-discharging Circuit

Applications

  • Constant-Voltage Power Supply for Battery-Powered Device
  • Constant-Voltage Power Supply for TV, Notebook PC and Home Electric Appliance
  • Constant-Voltage Power Supply for Portable Equipment
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-4
Version fixed
Number of Regulators 1
Input voltage AC 1.1-5 V
Output voltage DC 1.1 V
Output current 400 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes