ET54210Y1B | ETEK Microelectronics
Voltage regulators, 1 V, 400 mA, positive, DFN-4, ET54210Y1B
NCNR (non cancelable / non returnable)
Low-Voltage Output, ET54210Y1B, ETEK Microelectronics
The ET54210Y1B is a low-voltage 400 mA voltage regulator. It operates with an input voltage as low as 1.1 V, and the output voltage can be set starting from 0.7 V. The output voltage accuracy is improved to ±2% due to a built-in transistor with low on-resistance. It consists of a voltage reference, an error amplifier, a resistor network for voltage setting, and a current limit circuit for over-current protection. The ET54210Y1B uses an advanced CMOS process to minimize supply current. A low on-resistance PMOS pass device enables low dropout voltage. It also features an enable (EN) function to reduce power consumption and extend battery life. The EN pin allows the regulator to switch to standby mode.
Features
- Excellent Load/Line Transient Response
- Built-in Fold Back Protection Circuit
- Built-in Constant Slope Circuit
- Built-in Auto-discharging Circuit
Applications
- Constant-Voltage Power Supply for Battery-Powered Device
- Constant-Voltage Power Supply for TV, Notebook PC and Home Electric Appliance
- Constant-Voltage Power Supply for Portable Equipment
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-4 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 1.1-5 V | |
| Output voltage DC | 1 V | |
| Output current | 400 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |