ET53631YBQ2 | ETEK Microelectronics

Voltage regulators, 3.1 V, 300 mA, positive, DFN-4, ET53631YBQ2

Order No.: 71S0278
MPN:
ET53631YBQ2
ET53631YBQ2 ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1019 € *
Available: 5,000 pcs.
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1019 €
100 pcs.
0.0848 €
250 pcs.
0.0645 €
1000 pcs.
0.0560 €
3000 pcs.
0.0475 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-4
Version fixed
Input voltage AC 1.9-5.5 V
Output voltage DC 3.1 V
Output current 300 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes