ET53630YB | ETEK Microelectronics
Voltage regulators, 3 V, 300 mA, positive, DFN-4, ET53630YB
Order No.: 71S0276
MPN:
ET53630YB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0349 € *
Available: 10,000 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0349 €
100 pcs.
0.0290 €
250 pcs.
0.0220 €
1000 pcs.
0.0192 €
10000 pcs.
0.0163 €
*incl. VAT plus shipping costs
Subject to prior sale
High PSRR Low Noise, ET53630YB, ETEK Microelectronics
The ET53630YB is a 300mA LDO with an auto-discharge function. It uses an advanced CMOS process and a PMOSFET pass device to achieve a high power supply rejection ratio (PSRR), low noise, low dropout, low ground current, fast start-up, and excellent output accuracy. The ET53630YB is stable with a 1.0μF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve excellent regulation and transient response.
Features
- Excellent Load/Line Transient Response
Applications
- Smart Phones and Cellular Phones
- Digital Still Cameras
- Portable instrument
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-4 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 1.9-5.5 V | |
| Output voltage DC | 3 V | |
| Output current | 300 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |