ET515DEEYB | ETEK Microelectronics
Dual LDO 150mA, low noise, ET515DEEYB
NCNR (non cancelable / non returnable)
Dual Low Noise, ET515DEEYB, ETEK Microelectronics
The ET515DEEYB low-power linear regulator offers very high power supply rejection ratio (PSRR) while maintaining a very low 40μA×2 ground current. The device uses an advanced CMOS process and a PMOSFET pass device to achieve fast start-up, very low noise, excellent transient response, and excellent PSRR performance. The ET515DEEYB is stable with a 1.0μF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 2% over all load, line, process, and temperature variations.
Features
- Excellent Load/Line Transient Response
Applications
- Smart Phones and Cellular Phones
- Digital Still Cameras
- Portable instruments
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |