ET515DCEYB | ETEK Microelectronics

Voltage regulators, 1.8-3.3 V, 150 mA, positive, DFN-6, ET515DCEYB

Order No.: 71S0074
MPN:
ET515DCEYB
ET515DCEYB ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0991 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0991 €
100 pcs.
0.0826 €
250 pcs.
0.0627 €
1000 pcs.
0.0545 €
3000 pcs.
0.0463 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual Low Noise, ET515DCEYB, ETEK Microelectronics

The ET515DCEYB low-power linear regulator offers very high power supply rejection ratio (PSRR) while maintaining a very low 40μA×2 ground current. The device uses an advanced CMOS process and a PMOSFET pass device to achieve fast start-up, very low noise, excellent transient response, and excellent PSRR performance. The ET515DCEYB is stable with a 1.0μF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 2% over all load, line, process, and temperature variations.

Features

  • Excellent Load/Line Transient Response

Applications

  • Smart Phones and Cellular Phones
  • Digital Still Cameras
  • Portable instruments
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-6
Version fixed
Number of Regulators 2
Input voltage AC 1.6-5.5 V
Output voltage DC 1.8-3.3 V
Output current 150 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85429000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes