ET515DCDYB | ETEK Microelectronics
Voltage regulators, 1.8-2.8 V, 150 mA, positive, DFN-6, ET515DCDYB
NCNR (non cancelable / non returnable)
Dual Low Noise, ET515DCDYB, ETEK Microelectronics
The ET515DCDYB low-power linear regulator offers very high power supply rejection ratio (PSRR) while maintaining a very low 40μA×2 ground current. The device uses an advanced CMOS process and a PMOSFET pass device to achieve fast start-up, very low noise, excellent transient response, and excellent PSRR performance. The ET515DXXYB is stable with a 1.0μF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 2% over all load, line, process, and temperature variations.
Features
- Excellent Load/Line Transient Response
Applications
- Smart Phones and Cellular Phones
- Digital Still Cameras
- Portable instruments
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-6 | |
| Version | fixed | |
| Number of Regulators | 2 | |
| Input voltage AC | 1.6-5.5 V | |
| Output voltage DC | 1.8-2.8 V | |
| Output current | 150 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |