341416-CU | ESKA Erich Schweizer

Screw lock, 60 A, 32 V, yellow, (L x W x H) 16 x 12 x 4 mm, 341416-CU

Order No.: 46G2003
EAN: 4099891608668
MPN:
341416-CU
341.416-CU
Series: 341.400-CU
341416-CU ESKA Erich Schweizer Automotive Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,231.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.8211 €

Screw locking, 341416-CU, ESKA Erich Schweizer

Bold-Down Fuses, 32 V, 60 A, Breaking capacity 2.000 A, Copper, Sn plated, PA66-GF25.

Technical specifications
Filter Property Value
Product type screw lock
Breaking capacity 2000 A
Rated current 60 A
Colour yellow
Rated voltage 32 V
Length 16 mm
Width 12 mm
Height 4 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 85361090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes