341414-CU | ESKA Erich Schweizer
Screw lock, 40 A, 32 V, green, (L x W x H) 16 x 12 x 4 mm, 341414-CU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: On Request
Screw locking, 341414-CU, ESKA Erich Schweizer
Bold-Down Fuses, 32 V, 40 A, Breaking capacity 2.000 A, Copper, Sn plated, PA66-GF25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw lock | |
| Breaking capacity | 2000 A | |
| Rated current | 40 A | |
| Colour | green | |
| Rated voltage | 32 V | |
| Length | 16 mm | |
| Width | 12 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |