341132-MANUAL RESET | ESKA Erich Schweizer

Automotive circuit breaker, 25 A, 28 V, white, (L x H) 12.45 x 24.5 mm, 341132-MANUAL RESET

Order No.: 42G9234
EAN: 4251783511191
MPN:
341132-MANUAL RESET
341.132-Manual Reset
341132-MANUAL RESET ESKA Erich Schweizer Automotive Fuses Image 1
341132-MANUAL RESET ESKA Erich Schweizer Automotive Fuses Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Available: 247 pcs.
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.7247 €
100 pcs.
3.2725 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive circuit breaker, 341132-MANUAL RESET, ESKA Erich Schweizer

Automotive circuit breaker, 28 V, Manual reset (Type III), Single pole temperature circuit breaker.

Technical specifications
Filter Property Value
Product type automotive circuit breaker
Breaking capacity 300 A
Rated current 25 A
Colour white
Rated voltage 28 V
Length 12.45 mm
Height 24.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85361050
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes