341129-MANUAL RESET | ESKA Erich Schweizer
Automotive circuit breaker, 15 A, 28 V, blue, (L x H) 12.45 x 24.5 mm, 341129-MANUAL RESET
Order No.: 42G9232
EAN: 4251783511153
MPN:
341129-MANUAL RESET
341.129-Manual Reset
Series: 341.100-Manual Reset
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Available: 236 pcs.
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.7247 €
100 pcs.
3.2725 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive circuit breaker, 341129-MANUAL RESET, ESKA Erich Schweizer
Automotive circuit breaker, 28 V, Manual reset (Type III), Single pole temperature circuit breaker.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive circuit breaker | |
| Breaking capacity | 150 A | |
| Rated current | 15 A | |
| Colour | blue | |
| Rated voltage | 28 V | |
| Length | 12.45 mm | |
| Height | 24.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |