340029-58V | ESKA Erich Schweizer
Automotive flat fuse, 15 A, 58 V, blue, (L x W x H) 19.1 x 5.1 x 18 mm, 340029-58V
Unit Price (€ / pc.)
0.2630 € *
Available: 480 pcs.
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2630 €
50 pcs.
0.2428 €
100 pcs.
0.2285 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade fuse, 340.029-58V, ESKA
Automotive standard blade fuse.
Technische Daten
- Current: 15 A
- Color: blue
- Voltage rating: 58 V
- Dimensions (L/H/W): 19.1/18/5.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 15 A | |
| Colour | blue | |
| Rated voltage | 58 V | |
| Length | 19.1 mm | |
| Width | 5.1 mm | |
| Height | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |